3RR2142-1AW30 | Siemens
Monitoring relays, apparent current monitoring 4-40 A, 1 Form C (NO/NC), 240 V (DC), 240 V (AC), 3RR2142-1AW30
Order No.: 27H3229
EAN: 4011209787261
MPN:
3RR2142-1AW30
3RR21421AW30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
159.4719 € *
Standard delivery time from the manufacturer is: On Request
Monitoring relay, can be mounted to Contactor 3RT2, Size S0 basic, analog adjustment Apparent current monitoring 4...40 A, 50...60 Hz, 2-phase Supply 24-240 V AC/DC 1 change-over contact Monitoring for Current overshoot and undershoot Phase failure, Cable break with or without fault buffer ON delay 0-60 s Noise pulse suppression 0-30 s Switching hysteresis 6% Screw connection system Monitoring relays SIRIUS 3RR2 for plugging into SIRIUS 3RT2 contactors or for stand-alone installation for multi-phase current monitoring of the entire plant or of the driven process.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | apparent current monitoring 4-40 A | |
| Contact type | 1 Form C (NO/NC) | |
| Coil voltage (DC) | 240 V | |
| Coil voltage (AC) | 240 V | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |