5SE2280 | Siemens
NEOZED fuse D03/M30x2, 80 A, gG, 250 V (DC), 400 V (AC), 50 kA breaking capacity, 5SE2280
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0206 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.02 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0206 €
10 pcs.
7.8421 €
*incl. VAT plus shipping costs
Subject to prior sale
NEOZED fuse-link, D03, 80 A, gG, Un AC: 400 V, Un DC: 250 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NEOZED fuse | |
| Design | D03/M30x2 | |
| Enclosure | ceramic tube | |
| Rated current | 80 A | |
| Tripping characteristics | gG | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 400 V | |
| Breaking capacity | 50 kA | |
| Height | 43 mm | |
| diameter | 22.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361090 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |