5SE2013-2A | Siemens
NEOZED fuse D01/E14, 13 A, gG, 250 V (DC), 400 V (AC), 50 kA breaking capacity, 5SE2013-2A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0710 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
NEOZED fuse-link, D01, 13 A, gG, Un AC: 400 V, Un DC: 250 V, with tin-coated contact-caps.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NEOZED fuse | |
| Design | D01/E14 | |
| Enclosure | ceramic tube | |
| Rated current | 13 A | |
| Tripping characteristics | gG | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 400 V | |
| Breaking capacity | 50 kA | |
| Height | 36 mm | |
| diameter | 11 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85361050 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |