5SE1320 | Siemens
NEOZED fuse D02/E18, 20 A, gR, 250 V (DC), 400 V (AC), 50 kA breaking capacity, 5SE1320
NCNR (non cancelable / non returnable)
NEOZED fuse-link, D02, 20 A, gR, Un AC: 400 V, Un DC: 250 V, SILIZED SILIZED 5SE semiconductor fuses protect power semiconductors from the effects of short circuits. As an important component of the SENTRON protective components for electronic installations, the SILIZED fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. The area of application also includes frequency converters with fuses in the input circuit and in the DC link and also UPS systems and soft-starters for motors.
Features
- Extremely fast-acting switch-off characteristic compared to conventional LV HRC fuses
- Power semiconductors are also reliably protected in the event of a short-circuit
- The Siemens quality standard ensures very good characteristic curve accuracy
| Filter | Property | Value |
|---|---|---|
| Version | NEOZED fuse | |
| Design | D02/E18 | |
| Enclosure | ceramic tube | |
| Rated current | 20 A | |
| Tripping characteristics | gR | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 400 V | |
| Breaking capacity | 50 kA | |
| Height | 36 mm | |
| diameter | 15.3 mm |
| Property | Value |
|---|---|
| Country of origin | SI |
| Customs tariff number | 85361050 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |