5SE1316 | Siemens

NEOZED fuse D01/E14, 16 A, gR, 250 V (DC), 400 V (AC), 50 kA breaking capacity, 5SE1316

Order No.: 27H2569
EAN: 4001869298672
MPN:
5SE1316
Series: NEOZED
5SE1316 Siemens Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.6973 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.70 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6973 €
10 pcs.
12.4474 €
*incl. VAT plus shipping costs
Subject to prior sale

NEOZED fuse-link, D01, 16 A, gR, Un AC: 400 V, Un DC: 250 V, SILIZED SILIZED 5SE semiconductor fuses protect power semiconductors from the effects of short circuits. As an important component of the SENTRON protective components for electronic installations, the SILIZED fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. The area of application also includes frequency converters with fuses in the input circuit and in the DC link and also UPS systems and soft-starters for motors.

Features

  • Extremely fast-acting switch-off characteristic compared to conventional LV HRC fuses
  • Power semiconductors are also reliably protected in the event of a short-circuit
  • The Siemens quality standard ensures very good characteristic curve accuracy
Technical specifications
Filter Property Value
Version NEOZED fuse
Design D01/E14
Enclosure ceramic tube
Rated current 16 A
Tripping characteristics gR
Rated voltage (DC) 250 V
Rated voltage (AC) 400 V
Breaking capacity 50 kA
Height 36 mm
diameter 11 mm
Logistics
Property Value
Customs tariff number 85361050
Country of origin SI
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes