5SD8004 | Siemens
DIAZED fuse DIII/E33, 4 A, gG, 600 V (DC), 5SD8004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9083 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.91 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9083 €
5 pcs.
20.4918 €
*incl. VAT plus shipping costs
Subject to prior sale
DIAZED fuse link 690 V for cable and line protection Operating class gG Size DIII, E33, 4 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIAZED fuse | |
| Design | DIII/E33 | |
| Enclosure | ceramic tube | |
| Rated current | 4 A | |
| Tripping characteristics | gG | |
| Rated voltage (DC) | 600 V | |
| Height | 70 mm | |
| diameter | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |