5SD605 | Siemens
DIAZED fuse DIII/E33, 16 A, F, 750 V (DC), 5SD605
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.2788 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17.28 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2788 €
5 pcs.
16.9337 €
*incl. VAT plus shipping costs
Subject to prior sale
DIAZED fuse link 750 V DC rail system protection Quick-response characteristic size DIII, E33, 16A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIAZED fuse | |
| Design | DIII/E33 | |
| Enclosure | ceramic tube | |
| Rated current | 16 A | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 750 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361050 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |