5SD510 | Siemens
SILIZED fuse DIV/R1 1/4, 80 A, F, 500 V (DC), 5SD510
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.7682 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
43.77 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7682 €
3 pcs.
42.9114 €
*incl. VAT plus shipping costs
Subject to prior sale
SILIZED fuse link 500 V for semiconductor protection Quick-acting, size DIVH, R1 1/4, 80A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SILIZED fuse | |
| Design | DIV/R1 1/4 | |
| Rated current | 80 A | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361090 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |