5SD440 | Siemens
SILIZED fuse DII/E27, 25 A, F, 500 V (DC), 5SD440
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9365 € *
Available: 10 pcs.
SILIZED fuse link 500 V for semiconductor protection Quick-acting, Size DII, E27, 25A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SILIZED fuse | |
| Design | DII/E27 | |
| Rated current | 25 A | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SI |
| Customs tariff number | 85361050 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |