5SD420 | Siemens
SILIZED fuse DII/E27, 16 A, F, 500 V (DC), 5SD420
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0559 € *
Available: 1 pcs.
Total Price:
9.06 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0559 €
5 pcs.
8.8893 €
*incl. VAT plus shipping costs
Subject to prior sale
SILIZED fuse link 500 V for semiconductor protection Quick-acting, Size DII, E27, 16A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SILIZED fuse | |
| Design | DII/E27 | |
| Rated current | 16 A | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361050 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |