5SC221 | Siemens

DIAZED fuse DIV/R1 1/4, 100 A, gG, 400 V (DC), 50 kA breaking capacity, 5SC221

Order No.: 27H2538
EAN: 4001869021362
MPN:
5SC221
Series: DIAZED
5SC221 Siemens Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.6953 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.70 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6953 €
3 pcs.
17.3621 €
*incl. VAT plus shipping costs
Subject to prior sale
DIAZED fuse link 500 V for cable and line protection gG, size DIVH, R1 1/4, 100A.
Technical specifications
Filter Property Value
Version DIAZED fuse
Design DIV/R1 1/4
Enclosure ceramic tube
Rated current 100 A
Tripping characteristics gG
Rated voltage (DC) 400 V
Breaking capacity 50 kA
Logistics
Property Value
Customs tariff number 85361090
Country of origin SI
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes