5SB2811 | Siemens
DIAZED fuse DII/E27, 25 A, gG, 440 V (DC), 500 V (AC), 5SB2811
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7378 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6783 €
25 pcs.
0.6307 €
50 pcs.
0.5950 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Fuse DII 25A gG 500V A.C./440 SENTRON fuse-link DIAZED size DII In 25A gG Un 500V A.C./440V D.C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIAZED fuse | |
| Design | DII/E27 | |
| Enclosure | ceramic tube | |
| Rated current | 25 A | |
| Tripping characteristics | gG | |
| Rated voltage (DC) | 440 V | |
| Rated voltage (AC) | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361050 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |