5SB2611 | Siemens
DIAZED fuse DIII/E33, 16 A, gG, 440 V (DC), 500 V (AC), 5SB2611
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Available: 25 pcs.
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5712 €
25 pcs.
0.5236 €
50 pcs.
0.4998 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Fuse DII 16A gG 500V A.C./440 SENTRON fuse-link DIAZED size DII In 16A gG Un 500V A.C./440V D.C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIAZED fuse | |
| Design | DIII/E33 | |
| Enclosure | ceramic tube | |
| Rated current | 16 A | |
| Tripping characteristics | gG | |
| Rated voltage (DC) | 440 V | |
| Rated voltage (AC) | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361050 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |