5SB231 | Siemens
DIAZED fuse DII/E27, 6 A, gG, 500 V (DC), 5SB231
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8925 € *
Available: 5 pcs.
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8211 €
25 pcs.
0.7497 €
50 pcs.
0.7021 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
DIAZED fuse link 500 V for cable and line protection gG, Size DII, E27, 6A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIAZED fuse | |
| Design | DII/E27 | |
| Enclosure | ceramic tube | |
| Rated current | 6 A | |
| Tripping characteristics | gG | |
| Rated voltage (DC) | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |