5SA231 | Siemens

DIAZED fuse TNDZ/E16, 6 A, T, 500 V (DC), 5SA231

Order No.: 27H2521
EAN: 4001869021041
MPN:
5SA231
Series: DIAZED
5SA231 Siemens Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6890 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
3.6176 €
*incl. VAT plus shipping costs
Subject to prior sale
DIAZED fuse link 500 V Slow-response, TNDZ, E16, 6A.
Technical specifications
Filter Property Value
Version DIAZED fuse
Design TNDZ/E16
Enclosure ceramic tube
Rated current 6 A
Tripping characteristics T
Rated voltage (DC) 500 V
Logistics
Property Value
Customs tariff number 85361010
Country of origin SI
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes