5SA211 | Siemens
DIAZED fuse TNDZ/E16, 2 A, T, 500 V (DC), 5SA211
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6890 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
3.6176 €
*incl. VAT plus shipping costs
Subject to prior sale
DIAZED fuse link 500 V Slow-response, TNDZ, E16, 2A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIAZED fuse | |
| Design | TNDZ/E16 | |
| Enclosure | ceramic tube | |
| Rated current | 2 A | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |