3NW8007-1 | Siemens

Microfuse 10 x 38 mm, 20 A, aM, 250 V (DC), 400 V (AC), 120 kA breaking capacity, 3NW8007-1

Order No.: 70P6417
EAN: 4001869062587
MPN:
3NW8007-1
3NW80071
Series: SENTRON
3NW8007-1 Siemens Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9734 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.97 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9734 €
20 pcs.
6.8425 €
*incl. VAT plus shipping costs
Subject to prior sale

3NW80071, Siemens

SENTRON, cylindrical fuse link, 10 x 38 mm, 20 A, aM, Un AC: 400 V SENTRON cylindrical fuse system for selective line protection. Siemens cylindrical fuse-links and fuse holders are suitable for use in industrial plants. They are standard in Europe and are tested and approved as fuse disconnectors, but not for switching under load. For load switching, Siemens offers an extensive portfolio of products, e.g. 3KF. The Siemens cylindrical fuse systems are characterized primarily by:.

Features

  • Compliance with the standards IEC 60269-1, -2 and -3
  • Compliance with the standard UL 51
  • Fast fuse change due to space for spare fuses in the slide-in unit
  • Fast detection of a tripped fuse due to LED that flashes when the fuse trips
Technical specifications
Filter Property Value
Version microfuse
Design 10 x 38 mm
Enclosure ceramic tube
Rated current 20 A
Tripping characteristics aM
Rated voltage (DC) 250 V
Rated voltage (AC) 400 V
Breaking capacity 120 kA
Length 38 mm
diameter 10.3 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85361050
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes