3NW6304-1 | Siemens

Microfuse 8 x 32 mm, 4 A, gG, 400 V (AC), 20 kA breaking capacity, 3NW6304-1

Order No.: 70P6334
EAN: 4001869061887
MPN:
3NW6304-1
3NW63041
Series: SENTRON
3NW6304-1 Siemens Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8905 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8905 €
10 pcs.
5.7596 €
*incl. VAT plus shipping costs
Subject to prior sale

3NW63041, Siemens

SENTRON, cylindrical fuse link, 8x32 mm, 4 A, gG, Un AC: 400 V SENTRON cylindrical fuse system for selective line protection. Siemens cylindrical fuse-links and fuse holders are suitable for use in industrial plants. They are standard in Europe and are tested and approved as fuse disconnectors, but not for switching under load. For load switching, Siemens offers an extensive portfolio of products, e.g. 3KF. The Siemens cylindrical fuse systems are characterized primarily by:.

Features

  • Compliance with the standards IEC 60269-1, -2 and -3
  • Compliance with the standard UL 51
  • Fast fuse change due to space for spare fuses in the slide-in unit
  • Fast detection of a tripped fuse due to LED that flashes when the fuse trips
Technical specifications
Filter Property Value
Version microfuse
Design 8 x 32 mm
Enclosure ceramic tube
Rated current 4 A
Tripping characteristics gG
Rated voltage (AC) 400 V
Breaking capacity 20 kA
Length 31.5 mm
diameter 8.5 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes