3NW6006-1 | Siemens
Microfuse 10 x 38 mm, 12 A, gG, 500 V (AC), 100 kA breaking capacity, 3NW6006-1
NCNR (non cancelable / non returnable)
3NW60061, Siemens
SENTRON, cylindrical fuse link, 10 x 38 mm, 12 A, gG, Un AC: 500 V SENTRON cylindrical fuse system for selective line protection. Siemens cylindrical fuse-links and fuse holders are suitable for use in industrial plants. They are standard in Europe and are tested and approved as fuse disconnectors, but not for switching under load. For load switching, Siemens offers an extensive portfolio of products, e.g. 3KF. The Siemens cylindrical fuse systems are characterized primarily by:.
Features
- Compliance with the standards IEC 60269-1, -2 and -3
- Compliance with the standard UL 51
- Fast fuse change due to space for spare fuses in the slide-in unit
- Fast detection of a tripped fuse due to LED that flashes when the fuse trips
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 10 x 38 mm | |
| Enclosure | ceramic tube | |
| Rated current | 12 A | |
| Tripping characteristics | gG | |
| Rated voltage (AC) | 500 V | |
| Breaking capacity | 100 kA | |
| Length | 38 mm | |
| diameter | 10.3 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85361050 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |