3NW2120-0HG | Siemens

Microfuse 10.3 x 38 mm, 12 A, F, 600 V (AC), 200 kA breaking capacity, 3NW2120-0HG

Order No.: 70P6277
EAN: 4001869333885
MPN:
3NW2120-0HG
3NW21200HG
Series: SENTRON
3NW2120-0HG Siemens Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.7766 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
22.78 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7766 €
10 pcs.
22.3363 €
*incl. VAT plus shipping costs
Subject to prior sale

3NW21200HG, Siemens

SENTRON, cylindrical fuse link, Class CC, 12 A, quick, Un AC: 600 V, respect national installation rules! for protection of lighting installations, heating and control circuits UL fuse systems class CC and class J. As an important component of the SENTRON protective components for electronic installations, the 3NW fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short-circuit. Class CC fuses are used for branch circuit protection applications. Class J fuse links are used for branch circuit protection and in the feeder circuit. Key features of the Siemens NW fuses:.

Features

  • Easier export thanks to UL and CSA approvals for typical applications on the North American market
  • Modern design with touch protection ensures safe installation
  • Dead-state fuse replacement in fuse holders possible
Technical specifications
Filter Property Value
Version microfuse
Design 10.3 x 38 mm
Enclosure glass tube
Rated current 12 A
Tripping characteristics F
Rated voltage (AC) 600 V
Breaking capacity 200 kA
Length 38 mm
diameter 10.3 mm
Logistics
Property Value
Customs tariff number 85361050
Country of origin MX
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes