3NE8814-0MK | Siemens
NH fuse NH000, 20 A, gR, 440 V (DC), 690 V (AC), 3NE8814-0MK
NCNR (non cancelable / non returnable)
SITOR fuse link, with blade contacts, NH000, In: 20 A, gR, Un AC: 690 V, Un DC: 440 V, front indicator Fuses for stringent requirements in photovoltaic applications. Siemens photovoltaic fuses are especially designed for protecting PV modules and ensure a high level of plant availability over the entire life of the PV system. The fuses have a high DC rated voltage and withstand the greatest temperature fluctuations without damage. All Siemens photovoltaic fuse systems therefore comply with the standard IEC 60269-6.
Features
- Reliable protection of the modules and the module connection cables in the event of reverse currents
- Compliance with the UL standard UL 2579 (for IEC cylindrical fuses)
- Safe tripping in case of residual currents and therefore reduction of the risk of fire due to DC electric arcs
- Safe separation when the fuse holder/fuse base is open
- Long service life despite frequent and very variable load currents
| Filter | Property | Value |
|---|---|---|
| Version | NH fuse | |
| Design | NH000 | |
| Enclosure | ceramic tube | |
| Rated current | 20 A | |
| Tripping characteristics | gR | |
| Rated voltage (DC) | 440 V | |
| Rated voltage (AC) | 690 V |
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 85361050 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |