3ND1832 | Siemens

NH fuse NH00, 125 A, aM, 500 V (AC), 120 kA breaking capacity, 3ND1832

Order No.: 27H2479
EAN: 4001869020341
MPN:
3ND1832
3ND1832 Siemens Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.0650 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.07 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0650 €
3 pcs.
15.7437 €
*incl. VAT plus shipping costs
Subject to prior sale
LV HRC fuse element, NH00, In: 125 A, aM, Un AC: 500 V, Front indicator, live grip lugs LV HRC fuse link SENTRON 3ND for switching device protection in motor circuits.
Technical specifications
Filter Property Value
Version NH fuse
Design NH00
Enclosure ceramic tube
Rated current 125 A
Tripping characteristics aM
Rated voltage (AC) 500 V
Breaking capacity 120 kA
Length 59 mm
Width 30 mm
Height 80 mm
Logistics
Property Value
Customs tariff number 85361090
Country of origin GR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes