3ND1830 | Siemens

NH fuse NH00, 100 A, aM, 440 V (DC), 500 V (AC), 120 kA breaking capacity, 3ND1830

Order No.: 27H2477
EAN: 4001869020334
MPN:
3ND1830
3ND1830 Siemens Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.0650 € *
Available: 1 pcs.
Total Price:
16.07 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0650 €
3 pcs.
15.7437 €
*incl. VAT plus shipping costs
Subject to prior sale
LV HRC fuse element, NH00, In: 100 A, aM, Un AC: 500 V, Un DC: 440 V, front indicator LV HRC fuse link SENTRON 3ND for switching device protection in motor circuits.
Technical specifications
Filter Property Value
Version NH fuse
Design NH00
Enclosure ceramic tube
Rated current 100 A
Tripping characteristics aM
Rated voltage (DC) 440 V
Rated voltage (AC) 500 V
Breaking capacity 120 kA
Length 59 mm
Width 30 mm
Height 80 mm
Logistics
Property Value
Country of origin GR
Customs tariff number 85361090
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes