3ND1814 | Siemens

NH fuse NH000, 35 A, aM, 500 V (AC), 120 kA breaking capacity, 3ND1814

Order No.: 27H2472
EAN: 4001869020280
MPN:
3ND1814
3ND1814 Siemens Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.0650 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.07 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0650 €
3 pcs.
15.7437 €
*incl. VAT plus shipping costs
Subject to prior sale
LV HRC fuse element, NH000, In: 35 A, aM, Un AC: 500 V, Front indicator, live grip lugs LV HRC fuse link SENTRON 3ND for switching device protection in motor circuits.
Technical specifications
Filter Property Value
Version NH fuse
Design NH000
Enclosure ceramic tube
Rated current 35 A
Tripping characteristics aM
Rated voltage (AC) 500 V
Breaking capacity 120 kA
Length 53 mm
Width 21 mm
Height 80 mm
Logistics
Property Value
Customs tariff number 85361050
Country of origin GR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes