3NB1332-4KK11 | Siemens
NH fuse NH3, 350 A, aR, 1.1 kV (DC), 100 kA breaking capacity, 3NB1332-4KK11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
471.8588 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
471.86 € *
Price list
Quantity
Price per unit*
1 pcs.
471.8588 €
2 pcs.
462.6006 €
*incl. VAT plus shipping costs
Subject to prior sale
SITOR fuse size 3 350A aR 1100V DC/1800V VSI 1300V DC UL @MBC 5xIn screw connection M10 210mm slotted knives.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NH fuse | |
| Design | NH3 | |
| Enclosure | ceramic tube | |
| Rated current | 350 A | |
| Tripping characteristics | aR | |
| Rated voltage (DC) | 1.1 kV | |
| Breaking capacity | 100 kA | |
| Height | 241.5 mm | |
| diameter | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361090 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |