3NB1245-1KK15 | Siemens
NH fuse NH2, 800 A, aR, 500 V (DC), 100 kA breaking capacity, 3NB1245-1KK15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
333.2714 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
333.27 € *
Price list
Quantity
Price per unit*
1 pcs.
333.2714 €
3 pcs.
326.7264 €
*incl. VAT plus shipping costs
Subject to prior sale
SITOR fuse size 2 800A aR 500V DC/600V VSI 600V DC UL @MBC 8xIn screw connection M10 110mm slotted knives.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NH fuse | |
| Design | NH2 | |
| Enclosure | ceramic tube | |
| Rated current | 800 A | |
| Tripping characteristics | aR | |
| Rated voltage (DC) | 500 V | |
| Breaking capacity | 100 kA | |
| Length | 71.3 mm | |
| Width | 60 mm | |
| Height | 148 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361090 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |