3NB1237-3KK15 | Siemens
NH fuse NH2, 500 A, aR, 1 kV (DC), 100 kA breaking capacity, 3NB1237-3KK15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
372.8508 € *
Standard delivery time from the manufacturer is: 1 Week
SITOR fuse size 2 500A aR 1000V DC/1250V VSI 1100V DC UL @MBC 7xIn screw connection M10 170mm slotted knives.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NH fuse | |
| Design | NH2 | |
| Enclosure | ceramic tube | |
| Rated current | 500 A | |
| Tripping characteristics | aR | |
| Rated voltage (DC) | 1 kV | |
| Breaking capacity | 100 kA | |
| Length | 52 mm | |
| Width | 52 mm | |
| Height | 137 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361090 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |