3NB1236-1KK15 | Siemens

NH fuse NH2, 450 A, aR, 600 V (DC), 100 kA breaking capacity, 3NB1236-1KK15

Order No.: 80P6662
EAN: 4047624182534
MPN:
3NB1236-1KK15
3NB12361KK15
Series: SITOR
3NB1236-1KK15 Siemens Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
284.4576 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
284.46 € *
Price list
Quantity
Price per unit*
1 pcs.
284.4576 €
3 pcs.
278.8765 €
*incl. VAT plus shipping costs
Subject to prior sale
SITOR fuse size 2 450A aR 600V DC/1100V VSI 750V DC UL @MBC 8xIn screw connection M10 110mm slotted knives.
Technical specifications
Filter Property Value
Version NH fuse
Design NH2
Enclosure ceramic tube
Rated current 450 A
Tripping characteristics aR
Rated voltage (DC) 600 V
Breaking capacity 100 kA
Length 71.3 mm
Width 60 mm
Height 148 mm
Logistics
Property Value
Customs tariff number 85361090
Country of origin GR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes