3NB1236-0KK10 | Siemens

NH fuse NH2, 450 A, aR, 440 V (DC), 100 kA breaking capacity, 3NB1236-0KK10

Order No.: 80P6661
EAN: 4047624182527
MPN:
3NB1236-0KK10
3NB12360KK10
Series: SITOR
3NB1236-0KK10 Siemens Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
234.0016 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
234.00 € *
Price list
Quantity
Price per unit*
1 pcs.
234.0016 €
3 pcs.
229.3963 €
*incl. VAT plus shipping costs
Subject to prior sale
SITOR fuse size 2 450A aR 440V DC/500V VSI 500V DC UL @MBC 6xIn blade contacts.
Technical specifications
Filter Property Value
Version NH fuse
Design NH2
Enclosure ceramic tube
Rated current 450 A
Tripping characteristics aR
Rated voltage (DC) 440 V
Breaking capacity 100 kA
Length 71.1 mm
Width 50 mm
Height 150.5 mm
Logistics
Property Value
Customs tariff number 85361090
Country of origin GR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes