3NB1234-0KK10 | Siemens
NH fuse NH2, 400 A, aR, 440 V (DC), 100 kA breaking capacity, 3NB1234-0KK10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
229.4082 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
229.41 € *
Price list
Quantity
Price per unit*
1 pcs.
229.4082 €
3 pcs.
224.9219 €
*incl. VAT plus shipping costs
Subject to prior sale
SITOR fuse size 2 400A aR 440V DC/500V VSI 500V DC UL @MBC 6xIn blade contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NH fuse | |
| Design | NH2 | |
| Enclosure | ceramic tube | |
| Rated current | 400 A | |
| Tripping characteristics | aR | |
| Rated voltage (DC) | 440 V | |
| Breaking capacity | 100 kA | |
| Length | 71.1 mm | |
| Width | 50 mm | |
| Height | 150.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361090 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |