3NB1231-3KK15 | Siemens

NH fuse NH2, 315 A, aR, 1 kV (DC), 100 kA breaking capacity, 3NB1231-3KK15

Order No.: 80P6653
EAN: 4047624182473
MPN:
3NB1231-3KK15
3NB12313KK15
Series: SITOR
3NB1231-3KK15 Siemens Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
333.2714 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
333.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
333.2714 €
SITOR fuse size 2 315A aR 1000V DC/1250V VSI 1100V DC UL @MBC 7xIn screw connection M10 170mm slotted knives.
Technical specifications
Filter Property Value
Version NH fuse
Design NH2
Enclosure ceramic tube
Rated current 315 A
Tripping characteristics aR
Rated voltage (DC) 1 kV
Breaking capacity 100 kA
Length 52 mm
Width 52 mm
Height 137 mm
Logistics
Property Value
Customs tariff number 85361090
Country of origin GR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes