3NB1138-1KK11 | Siemens

NH fuse NH1, 550 A, aR, 600 V (DC), 100 kA breaking capacity, 3NB1138-1KK11

Order No.: 80P6645
EAN: 4047624182398
MPN:
3NB1138-1KK11
3NB11381KK11
Series: SITOR
3NB1138-1KK11 Siemens Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
260.3601 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
260.36 € *
Price list
Quantity
Price per unit*
1 pcs.
260.3601 €
3 pcs.
255.2669 €
*incl. VAT plus shipping costs
Subject to prior sale
SITOR fuse size 1 550A aR 600V DC/750V VSI 700V DC UL @MBC 6xIn screw connection M10 110mm slotted knives.
Technical specifications
Filter Property Value
Version NH fuse
Design NH1
Enclosure ceramic tube
Rated current 550 A
Tripping characteristics aR
Rated voltage (DC) 600 V
Breaking capacity 100 kA
Length 52 mm
Width 52 mm
Height 137 mm
Logistics
Property Value
Country of origin GR
Customs tariff number 85361090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes