3NB1137-1KK11 | Siemens
NH fuse NH1, 500 A, aR, 600 V (DC), 100 kA breaking capacity, 3NB1137-1KK11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
252.3514 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
252.35 € *
Price list
Quantity
Price per unit*
1 pcs.
252.3514 €
3 pcs.
247.4129 €
*incl. VAT plus shipping costs
Subject to prior sale
SITOR fuse size 1 500A aR 600V DC/750V VSI 700V DC UL @MBC 6xIn screw connection M10 110mm slotted knives.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NH fuse | |
| Design | NH1 | |
| Enclosure | ceramic tube | |
| Rated current | 500 A | |
| Tripping characteristics | aR | |
| Rated voltage (DC) | 600 V | |
| Breaking capacity | 100 kA | |
| Length | 52 mm | |
| Width | 52 mm | |
| Height | 137 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 85361090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |