3NB1131-1KK15 | Siemens

NH fuse NH1, 315 A, aR, 600 V (DC), 100 kA breaking capacity, 3NB1131-1KK15

Order No.: 80P6640
EAN: 4047624182343
MPN:
3NB1131-1KK15
3NB11311KK15
Series: SITOR
3NB1131-1KK15 Siemens Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
223.6724 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
223.67 € *
Price list
Quantity
Price per unit*
1 pcs.
223.6724 €
3 pcs.
219.3051 €
*incl. VAT plus shipping costs
Subject to prior sale
SITOR fuse size 1 315A aR 600V DC/1100V VSI 750V DC UL @MBC 5xIn screw connection M10 110mm slotted knives.
Technical specifications
Filter Property Value
Version NH fuse
Design NH1
Enclosure ceramic tube
Rated current 315 A
Tripping characteristics aR
Rated voltage (DC) 600 V
Breaking capacity 100 kA
Length 52 mm
Width 63.3 mm
Height 134 mm
Logistics
Property Value
Country of origin GR
Customs tariff number 85361090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes