3NB1020-1KK10 | Siemens
NH fuse NH0, 50 A, aR, 600 V (DC), 100 kA breaking capacity, 3NB1020-1KK10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.1786 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
89.18 € *
Price list
Quantity
Price per unit*
1 pcs.
89.1786 €
3 pcs.
87.4174 €
*incl. VAT plus shipping costs
Subject to prior sale
SITOR fuse size 0 50A aR 600V DC/900V VSI 750V DC UL @MBC 4xIn blade contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NH fuse | |
| Design | NH0 | |
| Enclosure | ceramic tube | |
| Rated current | 50 A | |
| Tripping characteristics | aR | |
| Rated voltage (DC) | 600 V | |
| Breaking capacity | 100 kA | |
| Length | 59.7 mm | |
| Width | 30 mm | |
| Height | 123.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361050 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |