3NA7830-6 | Siemens
NH fuse NH00, 100 A, gG, 250 V (DC), 690 V (AC), 3NA7830-6
Order No.: 27H2460
EAN: 4001869151410
MPN:
3NA7830-6
3NA78306
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.3232 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.32 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3232 €
3 pcs.
24.8353 €
*incl. VAT plus shipping costs
Subject to prior sale
LV HRC fuse element, NH00, In: 100 A, gG, Un AC: 690 V, Un DC: 250 V, Combined indicator, live grip lugs LV HRC fuse link SENTRON 3NA7 for selective system and line protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NH fuse | |
| Design | NH00 | |
| Enclosure | ceramic tube | |
| Rated current | 100 A | |
| Tripping characteristics | gG | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 690 V | |
| Length | 59.7 mm | |
| Width | 30 mm | |
| Height | 77.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361090 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |