3NA7230 | Siemens

NH fuse NH2, 100 A, gG, 440 V (DC), 500 V (AC), 120 kA breaking capacity, 3NA7230

Order No.: 27H2414
EAN: 4001869071930
MPN:
3NA7230
3NA7230 Siemens Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.0650 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.07 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0650 €
3 pcs.
15.7437 €
*incl. VAT plus shipping costs
Subject to prior sale
LV HRC fuse element, NH2, In: 100 A, gG, Un AC: 500 V, Un DC: 440 V, Combined indicator, live grip lugs LV HRC fuse link SENTRON 3NA7 for selective system and line protection.
Technical specifications
Filter Property Value
Version NH fuse
Design NH2
Enclosure ceramic tube
Rated current 100 A
Tripping characteristics gG
Rated voltage (DC) 440 V
Rated voltage (AC) 500 V
Breaking capacity 120 kA
Length 66.9 mm
Width 46.6 mm
Height 147.6 mm
Logistics
Property Value
Customs tariff number 85361090
Country of origin GR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes