3NA7122-6 | Siemens

NH fuse NH1, 63 A, gG, 440 V (DC), 690 V (AC), 120 kA breaking capacity, 3NA7122-6

Order No.: 27H2396
EAN: 4001869151434
MPN:
3NA7122-6
3NA71226
3NA7122-6 Siemens Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.6377 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
42.64 € *
Price list
Quantity
Price per unit*
1 pcs.
42.6377 €
3 pcs.
41.7928 €
*incl. VAT plus shipping costs
Subject to prior sale
LV HRC fuse element, NH1, In: 63 A, gG, Un AC: 690 V, Un DC: 440 V, Combined indicator, live grip lugs LV HRC fuse link SENTRON 3NA7 for selective system and line protection.
Technical specifications
Filter Property Value
Version NH fuse
Design NH1
Enclosure ceramic tube
Rated current 63 A
Tripping characteristics gG
Rated voltage (DC) 440 V
Rated voltage (AC) 690 V
Breaking capacity 120 kA
Length 63.9 mm
Width 30 mm
Height 134 mm
Logistics
Property Value
Customs tariff number 85361050
Country of origin GR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes