3NA6822-4 | Siemens
NH fuse NH000, 63 A, gG, 400 V (AC), 120 kA breaking capacity, 3NA6822-4
Order No.: 27H2372
EAN: 4001869216690
MPN:
3NA6822-4
3NA68224
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6997 € *
Available: 6 pcs.
LV HRC fuse element, NH000, In: 63 A, gG, Un AC: 400 V, Combined indicator, insulated Grip lugs LV HRC fuse link SENTRON 3NA6 for selective system and line protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NH fuse | |
| Design | NH000 | |
| Enclosure | ceramic tube | |
| Rated current | 63 A | |
| Tripping characteristics | gG | |
| Rated voltage (AC) | 400 V | |
| Breaking capacity | 120 kA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 85361050 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |