3NA6803 | Siemens
NH fuse NH000, 10 A, gG, 250 V (DC), 500 V (AC), 120 kA breaking capacity, 3NA6803
Order No.: 27H2343
EAN: 4001869071190
MPN:
3NA6803
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0571 € *
Available: 6 pcs.
Total Price:
6.06 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0571 €
3 pcs.
5.9381 €
*incl. VAT plus shipping costs
Subject to prior sale
LV HRC fuse element, NH000, In: 10 A, gG, Un AC: 500 V, Un DC: 250 V, Combined indicator, Insulated grip lugs LV HRC fuse link SENTRON 3NA6 for selective system and line protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NH fuse | |
| Design | NH000 | |
| Enclosure | ceramic tube | |
| Rated current | 10 A | |
| Tripping characteristics | gG | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 500 V | |
| Breaking capacity | 120 kA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |