3NA6242-6 | Siemens
NH fuse NH2, 224 A, gG, 440 V (DC), 690 V (AC), 120 kA breaking capacity, 3NA6242-6
Order No.: 27H2325
EAN: 4001869151243
MPN:
3NA6242-6
3NA62426
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.2933 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
70.29 € *
Price list
Quantity
Price per unit*
1 pcs.
70.2933 €
3 pcs.
68.9129 €
*incl. VAT plus shipping costs
Subject to prior sale
LV HRC fuse element, NH2, In: 224 A, gG, Un AC: 690 V, Un DC: 440 V, Combined indicator, Insulated grip lugs LV HRC fuse link SENTRON 3NA6 for selective system and line protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NH fuse | |
| Design | NH2 | |
| Enclosure | ceramic tube | |
| Rated current | 224 A | |
| Tripping characteristics | gG | |
| Rated voltage (DC) | 440 V | |
| Rated voltage (AC) | 690 V | |
| Breaking capacity | 120 kA | |
| Length | 57 mm | |
| Width | 70.2 mm | |
| Height | 147.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361090 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |