3NA6236-4 | Siemens
NH fuse NH2, 160 A, gG, 400 V (AC), 120 kA breaking capacity, 3NA6236-4
Order No.: 27H2318
EAN: 4001869216928
MPN:
3NA6236-4
3NA62364
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.4537 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26.45 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4537 €
3 pcs.
25.9301 €
*incl. VAT plus shipping costs
Subject to prior sale
LV HRC fuse element, NH2, In: 160 A, gG, Un AC: 400 V, Combined indicator, insulated Grip lugs LV HRC fuse link SENTRON 3NA6 for selective system and line protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NH fuse | |
| Design | NH2 | |
| Enclosure | ceramic tube | |
| Rated current | 160 A | |
| Tripping characteristics | gG | |
| Rated voltage (AC) | 400 V | |
| Breaking capacity | 120 kA | |
| Width | 47.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361090 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |