3NA3824 | Siemens
NH fuse NH000, 80 A, gG, 250 V (DC), 500 V (AC), 3NA3824
Order No.: 27H2261
EAN: 4001869057187
MPN:
3NA3824
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9508 € *
Available: 3 pcs.
Total Price:
3.95 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9508 €
3 pcs.
3.7604 €
6 pcs.
3.6057 €
15 pcs.
3.4034 €
30 pcs.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale
LV HRC fuse element, NH000, In: 80 A, gG, Un AC: 500 V, Un DC: 250 V, Front indicator, live grip lugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NH fuse | |
| Design | NH000 | |
| Enclosure | ceramic tube | |
| Rated current | 80 A | |
| Tripping characteristics | gG | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 500 V | |
| Length | 52.5 mm | |
| Width | 21 mm | |
| Height | 77.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 85361090 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |