3NA3824-7 | Siemens

NH fuse NH00, 80 A, gG, 250 V (DC), 500 V (AC), 3NA3824-7

Order No.: 27H2263
EAN: 4001869071091
MPN:
3NA3824-7
3NA38247
3NA3824-7 Siemens Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9381 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9381 €
3 pcs.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale
LV HRC fuse element, NH00, In: 80 A, gG, Un AC: 500 V, Un DC: 250 V, Front indicator, live grip lugs.
Technical specifications
Filter Property Value
Version NH fuse
Design NH00
Enclosure ceramic tube
Rated current 80 A
Tripping characteristics gG
Rated voltage (DC) 250 V
Rated voltage (AC) 500 V
Length 59.7 mm
Width 30 mm
Height 77.8 mm
Logistics
Property Value
Customs tariff number 85361090
Country of origin GR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes