3NA3820-7 | Siemens
NH fuse NH00, 50 A, gG, 250 V (DC), 500 V (AC), 3NA3820-7
Order No.: 27H2257
EAN: 4001869071077
MPN:
3NA3820-7
3NA38207
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9381 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9381 €
3 pcs.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale
LV HRC fuse element, NH00, In: 50 A, gG, Un AC: 500 V, Un DC: 250 V, Front indicator, live grip lugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NH fuse | |
| Design | NH00 | |
| Enclosure | ceramic tube | |
| Rated current | 50 A | |
| Tripping characteristics | gG | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361050 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |