3NA3814-7 | Siemens
NH fuse NH00, 35 A, gG, 250 V (DC), 500 V (AC), 3NA3814-7
Order No.: 27H2250
EAN: 4001869073255
MPN:
3NA3814-7
3NA38147
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8548 € *
Available: 31 pcs.
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
3 pcs.
5.7477 €
*incl. VAT plus shipping costs
Subject to prior sale
LV HRC fuse element, NH00, In: 35 A, gG, Un AC: 500 V, Un DC: 250 V, Front indicator, live grip lugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NH fuse | |
| Design | NH00 | |
| Enclosure | ceramic tube | |
| Rated current | 35 A | |
| Tripping characteristics | gG | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 500 V | |
| Length | 59.7 mm | |
| Width | 30 mm | |
| Height | 77.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361050 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |