3NA3814-6 | Siemens

NH fuse NH000, 35 A, gG, 250 V (DC), 690 V (AC), 120 kA breaking capacity, 3NA3814-6

Order No.: 27H2249
EAN: 4001869057057
MPN:
3NA3814-6
3NA38146
3NA3814-6 Siemens Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.1094 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.11 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1094 €
3 pcs.
23.6334 €
*incl. VAT plus shipping costs
Subject to prior sale
LV HRC fuse element, NH000, In: 35 A, gG, Un AC: 690 V, Un DC: 250 V, Front indicator, live grip lugs.
Technical specifications
Filter Property Value
Version NH fuse
Design NH000
Enclosure ceramic tube
Rated current 35 A
Tripping characteristics gG
Rated voltage (DC) 250 V
Rated voltage (AC) 690 V
Breaking capacity 120 kA
Width 21 mm
Logistics
Property Value
Customs tariff number 85361050
Country of origin GR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes