3NA3804-6 | Siemens
NH fuse NH000, 4 A, gG, 250 V (DC), 690 V (AC), 120 kA breaking capacity, 3NA3804-6
Order No.: 27H2239
EAN: 4001869056869
MPN:
3NA3804-6
3NA38046
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.0614 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.06 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0614 €
3 pcs.
24.5735 €
*incl. VAT plus shipping costs
Subject to prior sale
LV HRC fuse element, NH000, In: 4 A, gG, Un AC: 690 V, Un DC: 250 V, Front indicator, live grip lugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NH fuse | |
| Design | NH000 | |
| Enclosure | ceramic tube | |
| Rated current | 4 A | |
| Tripping characteristics | gG | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 690 V | |
| Breaking capacity | 120 kA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |