3NA3480 | Siemens
NH fuse NH4, 1000 A, gG, 440 V (DC), 500 V (AC), 120 kA breaking capacity, 3NA3480
Order No.: 27H2225
EAN: 4001869056661
MPN:
3NA3480
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
261.1217 € *
Standard delivery time from the manufacturer is: On Request
LV HRC fuse element, with screw contacts, NH4, In: 1000 A, gG, Un AC: 500 V, Un DC: 400 V, Front indicator, live grip lugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NH fuse | |
| Design | NH4 | |
| Enclosure | ceramic tube | |
| Rated current | 1000 A | |
| Tripping characteristics | gG | |
| Rated voltage (DC) | 440 V | |
| Rated voltage (AC) | 500 V | |
| Breaking capacity | 120 kA | |
| Length | 120 mm | |
| Width | 102 mm | |
| Height | 202 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361090 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |