3NA3475 | Siemens

NH fuse NH4, 800 A, gG, 440 V (DC), 500 V (AC), 120 kA breaking capacity, 3NA3475

Order No.: 27H2224
EAN: 4001869056654
MPN:
3NA3475
3NA3475 Siemens Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
225.8739 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
225.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
225.8739 €
LV HRC fuse element, with screw contacts, NH4, In: 800 A, gG, Un AC: 500 V, Un DC: 400 V, Front indicator, live grip lugs.
Technical specifications
Filter Property Value
Version NH fuse
Design NH4
Enclosure ceramic tube
Rated current 800 A
Tripping characteristics gG
Rated voltage (DC) 440 V
Rated voltage (AC) 500 V
Breaking capacity 120 kA
Length 120 mm
Width 102 mm
Height 202 mm
Logistics
Property Value
Customs tariff number 85361090
Country of origin GR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes